cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1401008201-E

DigiKey Part Number
1849-1401008201-E-ND
Manufacturer
Manufacturer Product Number
1401008201-E
Description
E-DAT INDUSTRY IP20 BEND PROTECT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Protective Cap For RJ45 Plugs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Protective Cap
For Use With/Related Products
RJ45 Plugs
Features
IP20
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1052,60400 Kč526,04 Kč
Manufacturers Standard Package
Unit Price without VAT:52,60400 Kč
Unit Price with VAT:63,65084 Kč