Tool Die Set For Rectangular Contacts, 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90759-2

DigiKey Part Number
A30040-ND
Manufacturer
Manufacturer Product Number
90759-2
Description
DIE SET FOR PRO-C III 22-20,18
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tool Die Set For Rectangular Contacts, 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Die Set
Manufacturer
TE Application Tooling
For Use With/Related Products
Rectangular Contacts, 18-22 AWG
Series
Compatible Tools
1213890-1, 1213890-2, 1490076-2, 354940-1, 679304-1, 9-1478240-0
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 048,47000 Kč6 048,47 Kč
55 606,38200 Kč28 031,91 Kč
105 426,34500 Kč54 263,45 Kč
255 197,39960 Kč129 934,99 Kč
Manufacturers Standard Package
Unit Price without VAT:6 048,47000 Kč
Unit Price with VAT:7 318,64870 Kč