Tool Die Set For 929150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

539783-5

DigiKey Part Number
A136297-ND
Manufacturer
Manufacturer Product Number
539783-5
Description
TOOL DIE SET MCP 9.5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tool Die Set For 929150
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
929150
Specifications
-
Compatible Tools
539783-1
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125 427,53000 Kč25 427,53 Kč
523 572,39600 Kč117 861,98 Kč
Manufacturers Standard Package
Unit Price without VAT:25 427,53000 Kč
Unit Price with VAT:30 767,31130 Kč

Other Suppliers on DigiKey

2In Stock
Ships from WEC