
48133 | |
|---|---|
DigiKey Part Number | A141902-ND |
Manufacturer | |
Manufacturer Product Number | 48133 |
Description | NEST INSERT SOLIS 2/0AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tool Nest For Splices, 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nest | |
For Use With/Related Products | Splices, 2/0 AWG | |
Specifications | - | |
Compatible Tools | 59973-1, 69065, 69067 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 024,85000 Kč | 13 024,85 Kč |
| 5 | 12 073,80800 Kč | 60 369,04 Kč |
| 10 | 11 686,41600 Kč | 116 864,16 Kč |
| Unit Price without VAT: | 13 024,85000 Kč |
|---|---|
| Unit Price with VAT: | 15 760,06850 Kč |












