Terminal Inline, Individual Openings (Parallel) Connector Crimp 2/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36948

DigiKey Part Number
A27201-ND
Manufacturer
Manufacturer Product Number
36948
Description
CONN INLINE 2/0 AWG CRIMP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 2/0 AWG
Datasheet
 Datasheet
EDA/CAD Models
36948 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
2/0 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam
Terminal Type
Inline, Individual Openings (Parallel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,76000 Kč91,76 Kč
1077,94500 Kč779,45 Kč
2573,05640 Kč1 826,41 Kč
5069,56220 Kč3 478,11 Kč
10066,24030 Kč6 624,03 Kč
25062,09192 Kč15 522,98 Kč
50059,12910 Kč29 564,55 Kč
1 00056,30866 Kč56 308,66 Kč
2 50052,78687 Kč131 967,17 Kč
Manufacturers Standard Package
Unit Price without VAT:91,76000 Kč
Unit Price with VAT:111,02960 Kč