
321869 | |
|---|---|
DigiKey Part Number | 321869-ND |
Manufacturer | |
Manufacturer Product Number | 321869 |
Description | CONN RING CIRC 2/0AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321869 Models |
Category | Length - Overall 1.930" (49.02mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.080" (2.03mm) | Contact Finish Tin |
Width - Outer Edges 0.926" (23.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,76000 Kč | 281,76 Kč |
| 10 | 239,37900 Kč | 2 393,79 Kč |
| 25 | 224,38840 Kč | 5 609,71 Kč |
| 50 | 213,67720 Kč | 10 683,86 Kč |
| 100 | 203,48090 Kč | 20 348,09 Kč |
| 250 | 190,74856 Kč | 47 687,14 Kč |
| 500 | 181,65390 Kč | 90 826,95 Kč |
| 1 000 | 172,99429 Kč | 172 994,29 Kč |
| Unit Price without VAT: | 281,76000 Kč |
|---|---|
| Unit Price with VAT: | 340,92960 Kč |




