
322224 | |
|---|---|
DigiKey Part Number | A27122-ND |
Manufacturer | |
Manufacturer Product Number | 322224 |
Description | CONN RING CIRC 2/0AWG #5/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/8 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/8 Stud | |
Thickness | 0.080" (2.03mm) | |
Width - Outer Edges | 1.270" (32.26mm) | |
Length - Overall | 2.671" (67.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,13000 Kč | 415,13 Kč |
| 10 | 352,85000 Kč | 3 528,50 Kč |
| 25 | 330,75200 Kč | 8 268,80 Kč |
| 50 | 314,96160 Kč | 15 748,08 Kč |
| 100 | 299,93540 Kč | 29 993,54 Kč |
| 250 | 281,17496 Kč | 70 293,74 Kč |
| 500 | 267,77196 Kč | 133 885,98 Kč |
| Unit Price without VAT: | 415,13000 Kč |
|---|---|
| Unit Price with VAT: | 502,30730 Kč |













