



3RV20214AA15 | |
|---|---|
DigiKey Part Number | 3473-3RV20214AA15-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20214AA15 |
Description | MSP S0 11-16A SCREW W/AUX 1NO/1N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CSA, EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 002,34000 Kč | 8 002,34 Kč |
| 5 | 6 629,95000 Kč | 33 149,75 Kč |
| 10 | 6 109,93500 Kč | 61 099,35 Kč |
| Unit Price without VAT: | 8 002,34000 Kč |
|---|---|
| Unit Price with VAT: | 9 682,83140 Kč |











