
356336-1 | |
|---|---|
DigiKey Part Number | 356336-1-ND |
Manufacturer | |
Manufacturer Product Number | 356336-1 |
Description | POSITIONER TP 944 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Contacts, 8-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Contacts, 8-14 AWG | |
Specifications | - | |
Compatible Tools | 356114-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 7 411,03333 Kč | 44 466,20 Kč |
| Unit Price without VAT: | 7 411,03333 Kč |
|---|---|
| Unit Price with VAT: | 8 967,35033 Kč |






