Socket Contact Gold Crimp 10 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

193643-1

DigiKey Part Number
193643-1-ND
Manufacturer
Manufacturer Product Number
193643-1
Description
CONN SOCKET 10AWG GOLD CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 10 AWG Power, Stamped
Datasheet
 Datasheet
EDA/CAD Models
193643-1 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power, Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 250242,24731 Kč302 809,14 Kč
Manufacturers Standard Package
Unit Price without VAT:242,24731 Kč
Unit Price with VAT:293,11925 Kč