Socket Contact Gold Crimp 12-14 AWG Power, Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

193535-1

DigiKey Part Number
A102004-ND
Manufacturer
Manufacturer Product Number
193535-1
Description
CONN SOCKET 12-14AWG GOLD CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 12-14 AWG Power, Machined
Datasheet
 Datasheet
EDA/CAD Models
193535-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
12-14 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 736
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1529,15000 Kč529,15 Kč
10449,63000 Kč4 496,30 Kč
25421,48040 Kč10 537,01 Kč
50401,37260 Kč20 068,63 Kč
100382,22660 Kč38 222,66 Kč
250358,31996 Kč89 579,99 Kč
500341,24018 Kč170 620,09 Kč
Unit Price without VAT:529,15000 Kč
Unit Price with VAT:640,27150 Kč