
356114-1 | |
|---|---|
DigiKey Part Number | 356114-1-ND |
Manufacturer | |
Manufacturer Product Number | 356114-1 |
Description | TOOL HAND CRIMPER SIDE ENTRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 506,75000 Kč | 27 506,75 Kč |
| 5 | 25 499,76200 Kč | 127 498,81 Kč |
| Unit Price without VAT: | 27 506,75000 Kč |
|---|---|
| Unit Price with VAT: | 33 283,16750 Kč |






