Hex Head Cap Screw Hex Socket Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2168083-3

DigiKey Part Number
2168083-3-ND
Manufacturer
Manufacturer Product Number
2168083-3
Description
CAP SCREW HEX HEAD HEX SOCKET -
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Head Cap Screw Hex Socket Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Active
Type
Cap Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
-
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
-
Material
-
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,76000 Kč21,76 Kč
520,16200 Kč100,81 Kč
1019,52500 Kč195,25 Kč
2518,69200 Kč467,30 Kč
Unit Price without VAT:21,76000 Kč
Unit Price with VAT:26,32960 Kč