Hex Head Cap Screw Hex Socket Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2168083-2

DigiKey Part Number
2168083-2-ND
Manufacturer
Manufacturer Product Number
2168083-2
Description
CAP SCREW HEX HEAD HEX SOCKET -
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Head Cap Screw Hex Socket Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Active
Type
Cap Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
-
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
-
Material
-
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
512,40200 Kč62,01 Kč
1011,99000 Kč119,90 Kč
2511,48960 Kč287,24 Kč
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč