Hex Head Cap Screw Hex Socket Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2168400-1

DigiKey Part Number
2168400-1-ND
Manufacturer
Manufacturer Product Number
2168400-1
Description
CAP SCREW HEX HEAD HEX SOCKET -
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Head Cap Screw Hex Socket Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Active
Type
Cap Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
-
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
-
Material
-
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1161,68000 Kč161,68 Kč
5149,84200 Kč749,21 Kč
10145,01200 Kč1 450,12 Kč
25138,87240 Kč3 471,81 Kč
Unit Price without VAT:161,68000 Kč
Unit Price with VAT:195,63280 Kč