M4 Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-18023-3

DigiKey Part Number
A127804-ND
Manufacturer
Manufacturer Product Number
1-18023-3
Description
SCREW,CAP,SOCKET HEAD (M4X16)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
M4 Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
-
Drive Type
-
Features
-
Thread Size
M4
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
-
Material
-
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
524,56800 Kč122,84 Kč
1023,74900 Kč237,49 Kč
2522,75360 Kč568,84 Kč
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč