
2119806-1 | |
|---|---|
DigiKey Part Number | 2119806-1-ND |
Manufacturer | |
Manufacturer Product Number | 2119806-1 |
Description | INSERT, SHEAR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tool Insert for Ocean Applicators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insert | |
For Use With/Related Products | Ocean Applicators | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,02000 Kč | 666,02 Kč |
| 5 | 617,27000 Kč | 3 086,35 Kč |
| 10 | 597,39900 Kč | 5 973,99 Kč |
| 25 | 572,13040 Kč | 14 303,26 Kč |
| Unit Price without VAT: | 666,02000 Kč |
|---|---|
| Unit Price with VAT: | 805,88420 Kč |











