
2119805-1 | |
|---|---|
DigiKey Part Number | 2119805-1-ND |
Manufacturer | |
Manufacturer Product Number | 2119805-1 |
Description | SHEAR HOLDER, FRONT, CUT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Holder for Ocean Applicators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Holder | |
For Use With/Related Products | Ocean Applicators | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 411,87000 Kč | 4 411,87 Kč |
| 5 | 4 089,38400 Kč | 20 446,92 Kč |
| 10 | 3 958,05300 Kč | 39 580,53 Kč |
| 25 | 3 790,97880 Kč | 94 774,47 Kč |
| Unit Price without VAT: | 4 411,87000 Kč |
|---|---|
| Unit Price with VAT: | 5 338,36270 Kč |


