
1593BBALBK | |
|---|---|
DigiKey Part Number | 164-1593BBALBK-ND |
Manufacturer | |
Manufacturer Product Number | 1593BBALBK |
Description | BOX PLASTIC BLK 3.75"L X 3.04"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 3.750" L x 3.040" W (95.25mm x 77.22mm) X 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593BBALBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.750" L x 3.040" W (95.25mm x 77.22mm) | |
Height | 1.180" (29.97mm) | |
Area (L x W) | 11.3in² (73cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,28000 Kč | 274,28 Kč |
| 5 | 234,49800 Kč | 1 172,49 Kč |
| 10 | 219,17300 Kč | 2 191,73 Kč |
| 25 | 200,44640 Kč | 5 011,16 Kč |
| 50 | 187,35340 Kč | 9 367,67 Kč |
| 100 | 175,11280 Kč | 17 511,28 Kč |
| 250 | 168,13728 Kč | 42 034,32 Kč |
| Unit Price without VAT: | 274,28000 Kč |
|---|---|
| Unit Price with VAT: | 331,87880 Kč |
















