1593BBALGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593BBALGY

DigiKey Part Number
164-1593BBALGY-ND
Manufacturer
Manufacturer Product Number
1593BBALGY
Description
BOX PLASTIC GRAY 3.75"L X 3.04"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Split Sides and End Panel(s) 3.750" L x 3.040" W (95.25mm x 77.22mm) X 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
1593BBALGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.750" L x 3.040" W (95.25mm x 77.22mm)
Height
1.180" (29.97mm)
Area (L x W)
11.3in² (73cm²)
Design
Split Sides and End Panel(s)
Material
Color
Gray
Thickness
0.100" (2.54mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1268,81000 Kč268,81 Kč
5229,82400 Kč1 149,12 Kč
10214,82200 Kč2 148,22 Kč
25196,46680 Kč4 911,67 Kč
50183,63380 Kč9 181,69 Kč
100171,63490 Kč17 163,49 Kč
250164,62704 Kč41 156,76 Kč
Manufacturers Standard Package
Unit Price without VAT:268,81000 Kč
Unit Price with VAT:325,26010 Kč
Alternate Color
BOX PLAS TRN BLU 3.75"L X 3.04"W
In-Stock: 0
Unit Price: 279,84000 Kč
BOX PLASTIC BLK 3.75"L X 3.04"W
In-Stock: 3
Unit Price: 271,10000 Kč