
ZCAT3035-1330 | |
|---|---|
DigiKey Part Number | 445-2054-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT3035-1330 |
Description | FERRITE CORE 150 OHM HINGED 13MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Chassis Mount Ferrite Core 150Ohm @ 100MHz ~ 500MHz ID 0.512" Dia (13.00mm) OD 1.181" Dia (30.00mm) Length 1.535" (39.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 150Ohm @ 100MHz ~ 500MHz | |
Material | 30 | |
Inner Dimension | 0.512" Dia (13.00mm) | |
Outer Dimension | 1.181" Dia (30.00mm) | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Length | 1.535" (39.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 85,77700 Kč | 857,77 Kč |
| 25 | 72,40120 Kč | 1 810,03 Kč |
| 50 | 63,11580 Kč | 3 155,79 Kč |
| 200 | 51,97005 Kč | 10 394,01 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |












