
SMCJ70CA-TR | |
|---|---|
DigiKey Part Number | 497-15790-2-ND - Tape & Reel (TR) 497-15790-1-ND - Cut Tape (CT) 497-15790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ70CA-TR |
Description | TVS DIODE 70VWM 146VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 69A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ70CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 69A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 146V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 100 | 8,60710 Kč | 860,71 Kč |
| 500 | 6,61604 Kč | 3 308,02 Kč |
| 1 000 | 5,97414 Kč | 5 974,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,27864 Kč | 13 196,60 Kč |
| 5 000 | 4,84865 Kč | 24 243,25 Kč |
| 7 500 | 4,62958 Kč | 34 721,85 Kč |
| 12 500 | 4,38341 Kč | 54 792,62 Kč |
| 17 500 | 4,23762 Kč | 74 158,35 Kč |
| 25 000 | 4,09597 Kč | 102 399,25 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

