Linear Actuator Piezoelectric 0.0019" (47.00µm) 160VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z63000Z2910Z001Z77

DigiKey Part Number
495-Z63000Z2910Z001Z77-ND
Manufacturer
Manufacturer Product Number
Z63000Z2910Z001Z77
Description
LINEAR ACTUATOR 47UM STRK 160VDC
Customer Reference
Detailed Description
Linear Actuator Piezoelectric 0.0019" (47.00µm) 160VDC
Datasheet
 Datasheet
EDA/CAD Models
Z63000Z2910Z001Z77 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Motor Type
Piezoelectric
Stroke Length
0.0019" (47.00µm)
Load Force (Dynamic)
-
Load Force (Static)
-
Speed
-
Duty Cycle
-
Voltage - Rated
160VDC
Construction
-
Accuracy
-
Acceleration
-
Features
-
Gear Reduction Ratio
-
Feedback Type
-
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 160°C
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 376,18000 Kč7 376,18 Kč
106 566,91500 Kč65 669,15 Kč
Unit Price without VAT:7 376,18000 Kč
Unit Price with VAT:8 925,17780 Kč