
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Piezoelectric | |
Stroke Length | 0.0006" (15.60µm) | |
Load Force (Dynamic) | - | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 160VDC | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 160°C | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 476,22000 Kč | 3 476,22 Kč |
| 10 | 3 095,14700 Kč | 30 951,47 Kč |
| 30 | 2 928,10800 Kč | 87 843,24 Kč |
| 60 | 2 827,31067 Kč | 169 638,64 Kč |
| Unit Price without VAT: | 3 476,22000 Kč |
|---|---|
| Unit Price with VAT: | 4 206,22620 Kč |




