Linear Actuator Piezoelectric 0.0033" (83.00µm) 160VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58004M4040A020

DigiKey Part Number
495-B58004M4040A020-ND
Manufacturer
Manufacturer Product Number
B58004M4040A020
Description
LINEAR ACTUATOR 83UM STRK 160VDC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Linear Actuator Piezoelectric 0.0033" (83.00µm) 160VDC
Datasheet
 Datasheet
EDA/CAD Models
B58004M4040A020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Motor Type
Piezoelectric
Stroke Length
0.0033" (83.00µm)
Load Force (Dynamic)
-
Load Force (Static)
-
Speed
-
Duty Cycle
-
Voltage - Rated
160VDC
Construction
-
Accuracy
-
Acceleration
-
Features
-
Gear Reduction Ratio
-
Feedback Type
-
Termination Style
Solder Tab
Operating Temperature
-40°C ~ 160°C
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 873,43000 Kč4 873,43 Kč
104 339,02700 Kč43 390,27 Kč
304 104,76600 Kč123 142,98 Kč
504 000,11900 Kč200 005,95 Kč
Manufacturers Standard Package
Unit Price without VAT:4 873,43000 Kč
Unit Price with VAT:5 896,85030 Kč