Linear Actuator Piezoelectric 0.0002" (4.60µm) 150VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Actuator Piezoelectric 0.0002" (4.60µm) 150VDC
KEMET Piezoelectric Actuators | Digi-Key Daily

AE0203D04DF

DigiKey Part Number
399-18877-ND
Manufacturer
Manufacturer Product Number
AE0203D04DF
Description
SOLENOID PIEZO 4.6UM 150V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Actuator Piezoelectric 0.0002" (4.60µm) 150VDC
Datasheet
 Datasheet
EDA/CAD Models
AE0203D04DF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Piezoelectric
Manufacturer
KEMET
Stroke Length
0.0002" (4.60µm)
Series
Load Force (Dynamic)
44.96lbf (200.0N)
Packaging
Bulk
Voltage - Rated
150VDC
Part Status
Active
Termination Style
Wire Leads
Type
Linear Actuator
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 422
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 257,38000 Kč1 257,38 Kč
101 119,81500 Kč11 198,15 Kč
301 059,47333 Kč31 784,20 Kč
501 032,49740 Kč51 624,87 Kč
100996,98880 Kč99 698,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 257,38000 Kč
Unit Price with VAT:1 521,42980 Kč