New at DigiKey
Linear Actuator Brushed 0.591" (15.00mm) Lead Screw Limit Switches 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Actuator Brushed 0.591" (15.00mm) Lead Screw Limit Switches 12V
12D-12S-15

12D-12S-15

DigiKey Part Number
3275-12D-12S-15-ND
Manufacturer
Manufacturer Product Number
12D-12S-15
Description
MICRO LINEAR ACTUATOR LIMIT S/W
Customer Reference
Detailed Description
Linear Actuator Brushed 0.591" (15.00mm) Lead Screw Limit Switches 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
12V
Manufacturer
mightyZAP
Construction
Lead Screw
Series
Accuracy
±0.50mm
Packaging
Retail Package
Features
Limit Switches
Part Status
Active
Gear Reduction Ratio
30
Type
Linear Actuator
Feedback Type
Potentiometer
Motor Type
Brushed
Termination Style
FPCB
Stroke Length
0.591" (15.00mm)
Operating Temperature
-10°C ~ 60°C
Load Force (Dynamic)
2.70lbf (12.0N)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Speed
0.44 in/s (11.25 mm/s)
Approval Agency
CE
Duty Cycle
20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
MARKETPLACE PRODUCT
Will ship in approximately 3 days from MightyZAP/IR Robot USA LLC
FREE SHIPPING on orders of 4 171,10 Kč or more for products shipped by MightyZAP/IR Robot USA LLC
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 147,05000 Kč1 147,05 Kč
Unit Price without VAT:1 147,05000 Kč
Unit Price with VAT:1 387,93050 Kč