
FIT0804 | |
|---|---|
DigiKey Part Number | 1738-FIT0804-ND |
Manufacturer | |
Manufacturer Product Number | FIT0804 |
Description | 6V ELECTRIC PUSH ROD 30MM-128N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator 1.181" (30.00mm) 6VDC |
Category | Stroke Length 1.181" (30.00mm) |
Manufacturer DFRobot | Load Force (Dynamic) 28.78lbf (128.0N) |
Packaging Bulk | Voltage - Rated 6VDC |
Part Status Active | Termination Style Wire Leads with Connector |
Type Linear Actuator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,95000 Kč | 545,95 Kč |
| Unit Price without VAT: | 545,95000 Kč |
|---|---|
| Unit Price with VAT: | 660,59950 Kč |











