



35DBM10B2U-L | |
|---|---|
DigiKey Part Number | 403-1034-ND |
Manufacturer | |
Manufacturer Product Number | 35DBM10B2U-L |
Description | STEPPER MOTOR PM LINEAR ACT 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Stepper, Unipolar 2.500" (63.50mm) Ball Screw 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Stepper, Unipolar | |
Stroke Length | 2.500" (63.50mm) | |
Load Force (Dynamic) | - | |
Load Force (Static) | 4.70lbf (20.9N) | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 12VDC | |
Construction | Ball Screw | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 211,09000 Kč | 2 211,09 Kč |
| 5 | 2 032,01800 Kč | 10 160,09 Kč |
| 10 | 1 959,44900 Kč | 19 594,49 Kč |
| 25 | 1 867,46960 Kč | 46 686,74 Kč |
| 50 | 1 804,77820 Kč | 90 238,91 Kč |
| Unit Price without VAT: | 2 211,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 675,41890 Kč |








