



20DAM10D2U-L | |
|---|---|
DigiKey Part Number | 403-1030-ND |
Manufacturer | |
Manufacturer Product Number | 20DAM10D2U-L |
Description | STEPPER MOTOR PM LINEAR ACT 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Stepper, Unipolar 1.969" (50.00mm) Ball Screw 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Portescap | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Stepper, Unipolar | |
Stroke Length | 1.969" (50.00mm) | |
Load Force (Dynamic) | - | |
Load Force (Static) | 4.70lbf (20.9N) | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 12VDC | |
Construction | Ball Screw | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 658,21000 Kč | 1 658,21 Kč |
| 5 | 1 526,00800 Kč | 7 630,04 Kč |
| Unit Price without VAT: | 1 658,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 006,43410 Kč |







