
LINEAR-MOTOR-55MM | |
|---|---|
DigiKey Part Number | 1188-LINEAR-MOTOR-55MM-ND |
Manufacturer | |
Manufacturer Product Number | LINEAR-MOTOR-55MM |
Description | LINEAR ACTUATOR 55MM STROKE 6VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator 2.165" (55.00mm) Ball Screw 6VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | - | |
Stroke Length | 2.165" (55.00mm) | |
Load Force (Dynamic) | - | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 6VDC | |
Construction | Ball Screw | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Connector | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |







