
12D-12S-22 | |
|---|---|
DigiKey Part Number | 3275-12D-12S-22-ND |
Manufacturer | |
Manufacturer Product Number | 12D-12S-22 |
Description | MICRO LINEAR ACTUATOR LIMIT S/W |
Customer Reference | |
Detailed Description | Linear Actuator Brushed 0.866" (22.00mm) Lead Screw Limit Switches 12VDC |
Category | Duty Cycle 50% |
Manufacturer mightyZAP | Voltage - Rated 12VDC |
Series | Construction Lead Screw |
Packaging Retail Package | Accuracy ±0.50mm |
Part Status Active | Features Limit Switches |
Type Linear Actuator | Gear Reduction Ratio 10 |
Motor Type Brushed | Termination Style Wire Leads |
Stroke Length 0.866" (22.00mm) | Operating Temperature -10°C ~ 60°C |
Load Force (Dynamic) 2.70lbf (12.0N) | Ingress Protection IP54 - Dust Protected, Water Resistant |
Load Force (Static) 5.40lbf (24.0N) | Approval Agency CE |
Speed 0.39 in/s (10.0 mm/s) |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 685,12000 Kč | 1 685,12 Kč |
| Unit Price without VAT: | 1 685,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 038,99520 Kč |









