
PQ12-63-12-S | |
|---|---|
DigiKey Part Number | 2495-PQ12-63-12-S-ND |
Manufacturer | |
Manufacturer Product Number | PQ12-63-12-S |
Description | PQ12-S MICRO LINEAR ACTUATOR |
Customer Reference | |
Detailed Description | Linear Actuator Brushed 0.787" (20.00mm) Ball Screw Limit Switches 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Actuonix Motion Devices Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Brushed | |
Stroke Length | 0.787" (20.00mm) | |
Load Force (Dynamic) | 10.12lbf (45.0N) | |
Load Force (Static) | - | |
Speed | 0.59 in/s (15.0 mm/s) | |
Duty Cycle | 20% | |
Voltage - Rated | 12VDC | |
Construction | Ball Screw | |
Accuracy | ±0.10mm | |
Acceleration | - | |
Features | Limit Switches | |
Gear Reduction Ratio | 63 | |
Feedback Type | - | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -10°C ~ 50°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Approval Agency | - | |
Base Product Number |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 784,83000 Kč | 1 784,83 Kč |
| Unit Price without VAT: | 1 784,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 159,64430 Kč |





