Linear Actuator Brushed 0.787" (20.00mm) Ball Screw RC Linear Servo 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ12-63-6-R

DigiKey Part Number
2495-PQ12-63-6-R-ND
Manufacturer
Manufacturer Product Number
PQ12-63-6-R
Description
PQ12-R MICRO LINEAR SERVO
Customer Reference
Detailed Description
Linear Actuator Brushed 0.787" (20.00mm) Ball Screw RC Linear Servo 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
20%
Manufacturer
Actuonix Motion Devices Inc
Voltage - Rated
6VDC
Series
Construction
Ball Screw
Packaging
Bulk
Accuracy
±0.10mm
Part Status
Active
Features
RC Linear Servo
Type
Linear Actuator
Gear Reduction Ratio
63
Motor Type
Brushed
Termination Style
Wire Leads with Connector
Stroke Length
0.787" (20.00mm)
Operating Temperature
-10°C ~ 50°C
Load Force (Dynamic)
10.12lbf (45.0N)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Speed
0.59 in/s (15.0 mm/s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Actuonix Motion Devices Inc.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 889,82000 Kč1 889,82 Kč
Unit Price without VAT:1 889,82000 Kč
Unit Price with VAT:2 286,68220 Kč