
SER0070 | |
|---|---|
DigiKey Part Number | 1738-SER0070-ND |
Manufacturer | |
Manufacturer Product Number | SER0070 |
Description | ST3215 SERIAL BUS SERVO (12V, 30 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Brushed (Coreless) DC Motor Servomotor 45 RPM Absolute 12VDC |
Category | RPM 45 RPM |
Manufacturer DFRobot | Torque - Rated (oz-in / mNm) 416.62 / 2942 |
Packaging Bulk | Encoder Type Absolute |
Part Status Active | Size / Dimension Rectangular - 1.780" x 0.972" (45.20mm x 24.70mm) |
Type DC Motor | Diameter - Shaft 0.232" (5.90mm) |
Function Servomotor | Termination Style Wire Leads with Connector |
Motor Type Brushed (Coreless) | Operating Temperature -40°C ~ 60°C |
Voltage - Rated 12VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,43000 Kč | 522,43 Kč |
| Unit Price without VAT: | 522,43000 Kč |
|---|---|
| Unit Price with VAT: | 632,14030 Kč |





