
SER0059 | |
|---|---|
DigiKey Part Number | 1738-SER0059-ND |
Manufacturer | |
Manufacturer Product Number | SER0059 |
Description | 2.3KG SERIAL BUS SERVO (6V) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Servomotor, RC (Hobby) 143 RPM 4.8 ~ 7.4VDC |
Category | Motor Type Positional Rotation |
Manufacturer DFRobot | Voltage - Rated 4.8 ~ 7.4VDC |
Packaging Bulk | RPM 143 RPM |
Part Status Active | Torque - Rated (oz-in / mNm) 10.55 / 74.5 |
Type DC Motor | Termination Style Wire Leads with Connector |
Function Servomotor, RC (Hobby) | Operating Temperature -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,87000 Kč | 312,87 Kč |
| Unit Price without VAT: | 312,87000 Kč |
|---|---|
| Unit Price with VAT: | 378,57270 Kč |


