
B58004M4030A020 | |
|---|---|
DigiKey Part Number | 495-77299-ND |
Manufacturer | |
Manufacturer Product Number | B58004M4030A020 |
Description | LINEAR ACTUATOR 59UM STRK 160VDC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Piezoelectric 0.0023" (59.00µm) 160VDC |
Datasheet | Datasheet |
EDA/CAD Models | B58004M4030A020 Models |
Category | Type Linear Actuator |
Manufacturer TDK | Motor Type Piezoelectric |
Series | Stroke Length 0.0023" (59.00µm) |
Packaging Bulk | Voltage - Rated 160VDC |
Part Status Active | Termination Style Solder Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 165,26000 Kč | 4 165,26 Kč |
| 15 | 3 633,58400 Kč | 54 503,76 Kč |
| 30 | 3 508,54867 Kč | 105 256,46 Kč |
| 60 | 3 387,77783 Kč | 203 266,67 Kč |
| Unit Price without VAT: | 4 165,26000 Kč |
|---|---|
| Unit Price with VAT: | 5 039,96460 Kč |









