Z63000Z2910Z 1Z 4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 704
Unit Price: 14,14000 Kč
Datasheet
Vibration, Piezo (Haptic) 0 ~ 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Vibration, Piezo (Haptic) 0 ~ 120V
TDK PowerHap Piezo Actuator | Digi-Key Daily
TDK PowerHap Eval Boards | Digi-Key Daily

Z63000Z2910Z 1Z 4

DigiKey Part Number
495-76127-ND
Manufacturer
Manufacturer Product Number
Z63000Z2910Z 1Z 4
Description
VIBRATION PIEZO MOTOR 0-120 V
Customer Reference
Detailed Description
Vibration, Piezo (Haptic) 0 ~ 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
-
Function
Vibration, Piezo (Haptic)
Motor Type
-
Voltage - Rated
0 ~ 120V
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Square - 1.024" x 1.024" (26.00mm x 26.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Solder Pad
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable