
YFF18AC1H103MT0Y0N | |
|---|---|
DigiKey Part Number | 445-175320-2-ND - Tape & Reel (TR) 445-175320-1-ND - Cut Tape (CT) 445-175320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18AC1H103MT0Y0N |
Description | CAP FEEDTHRU 10000PF 50V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 50V 1 A 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18AC1H103MT0Y0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 10000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 20MHz ~ 3GHz | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 50 | 1,73860 Kč | 86,93 Kč |
| 100 | 1,52240 Kč | 152,24 Kč |
| 500 | 1,16076 Kč | 580,38 Kč |
| 1 000 | 1,04948 Kč | 1 049,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,85751 Kč | 3 430,04 Kč |
| 8 000 | 0,79743 Kč | 6 379,44 Kč |
| 12 000 | 0,76735 Kč | 9 208,20 Kč |
| 20 000 | 0,73404 Kč | 14 680,80 Kč |
| 28 000 | 0,71456 Kč | 20 007,68 Kč |
| 40 000 | 0,69583 Kč | 27 833,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |






