
YFF18SC1H103MT0H0N | |
|---|---|
DigiKey Part Number | 445-16136-2-ND - Tape & Reel (TR) 445-16136-1-ND - Cut Tape (CT) 445-16136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18SC1H103MT0H0N |
Description | CAP FEEDTHRU 10000PF 50V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 50V 1 A 80mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18SC1H103MT0H0N Models |
Category | Current 1 A |
Manufacturer TDK | DC Resistance (DCR) (Max) 80mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 30dB @ 20MHz ~ 3GHz |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0603 (1608 Metric), 4 PC Pad |
Capacitance 10000 pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height (Max) 0.028" (0.70mm) |
Voltage - Rated 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 50 | 3,46040 Kč | 173,02 Kč |
| 100 | 3,07830 Kč | 307,83 Kč |
| 500 | 2,43450 Kč | 1 217,25 Kč |
| 1 000 | 2,23587 Kč | 2 235,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,88289 Kč | 7 531,56 Kč |
| 8 000 | 1,77557 Kč | 14 204,56 Kč |
| 12 000 | 1,72180 Kč | 20 661,60 Kč |
| 20 000 | 1,66221 Kč | 33 244,20 Kč |
| 28 000 | 1,62738 Kč | 45 566,64 Kč |
| 40 000 | 1,59386 Kč | 63 754,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



