
Category | Kit Type Common Mode Chokes for Power Lines |
Manufacturer TDK | Quantity 14 Pieces (7 Values - 2 Each) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Packages Included Horizontal, 4 PC Pad |
Part Status Discontinued at DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 256,57000 Kč | 2 256,57 Kč |
| 10 | 1 959,64500 Kč | 19 596,45 Kč |
| Unit Price without VAT: | 2 256,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 730,44970 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| B82725S2243B040 | CMC 820UH 24A 2LN SURFACE MOUNT | 2 |
| B82725S2303A040 | CMC 360UH 30A 2LN SURFACE MOUNT | 2 |
| B82725S2253B040 | CMC 650UH 25A 2LN SURFACE MOUNT | 2 |
| B82725S2363A040 | CMC 120UH 36A 2LN SURFACE MOUNT | 2 |


