120 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 36A DCR 0.78mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82725S2363A040

DigiKey Part Number
495-B82725S2363A040-ND
Manufacturer
Manufacturer Product Number
B82725S2363A040
Description
CMC 120UH 36A 2LN SURFACE MOUNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 µH 2 Line Common Mode Choke Surface Mount 36A DCR 0.78mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
36A
Manufacturer
TDK
DC Resistance (DCR) (Max)
0.78mOhm (Typ)
Series
Voltage Rating - AC
250V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
1.575" L x 1.496" W (40.00mm x 38.00mm)
Filter Type
Power Line
Height (Max)
0.846" (21.50mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Inductance @ Frequency
120 µH @ 100 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 334
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1178,94000 Kč178,94 Kč
10147,17700 Kč1 471,77 Kč
25136,16960 Kč3 404,24 Kč
60126,43650 Kč7 586,19 Kč
120119,23433 Kč14 308,12 Kč
300112,85467 Kč33 856,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:178,94000 Kč
Unit Price with VAT:216,51740 Kč