
B82725S2243B040 | |
|---|---|
DigiKey Part Number | 495-B82725S2243B040-ND |
Manufacturer | |
Manufacturer Product Number | B82725S2243B040 |
Description | CMC 820UH 24A 2LN SURFACE MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µH 2 Line Common Mode Choke Surface Mount 24A DCR 2.21mOhm (Typ) |
Datasheet | Datasheet |
Category | Current Rating (Max) 24A |
Manufacturer TDK | DC Resistance (DCR) (Max) 2.21mOhm (Typ) |
Series | Voltage Rating - AC 250V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 1.575" L x 1.496" W (40.00mm x 38.00mm) |
Filter Type Power Line | Height (Max) 0.906" (23.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 820 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,81000 Kč | 175,81 Kč |
| 10 | 144,54900 Kč | 1 445,49 Kč |
| 25 | 133,73400 Kč | 3 343,35 Kč |
| 60 | 124,16667 Kč | 7 450,00 Kč |
| 120 | 117,09317 Kč | 14 051,18 Kč |
| 300 | 110,60643 Kč | 33 181,93 Kč |
| Unit Price without VAT: | 175,81000 Kč |
|---|---|
| Unit Price with VAT: | 212,73010 Kč |


