
PS1440P02BT | |
|---|---|
DigiKey Part Number | 445-5242-1-ND - Cut Tape (CT) 445-5242-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PS1440P02BT |
Description | BUZZER PIEZO 3V 14MM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 4kHz 75dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PS1440P02BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 0 ~ 30V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,62440 Kč | 290,61 Kč |
| 50 | 10,81820 Kč | 540,91 Kč |
| 100 | 10,07900 Kč | 1 007,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 9,66809 Kč | 3 383,83 Kč |
| 700 | 8,97514 Kč | 6 282,60 Kč |
| 1 050 | 8,59838 Kč | 9 028,30 Kč |
| 1 750 | 8,15106 Kč | 14 264,35 Kč |
| 2 450 | 7,87211 Kč | 19 286,67 Kč |
| 3 500 | 7,58928 Kč | 26 562,48 Kč |
| 8 750 | 6,91885 Kč | 60 539,94 Kč |
| 17 500 | 6,86372 Kč | 120 115,10 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |












