NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCGS103JF103FT8

DigiKey Part Number
445-NTCGS103JF103FT8TR-ND - Tape & Reel (TR)
445-NTCGS103JF103FT8CT-ND - Cut Tape (CT)
445-NTCGS103JF103FT8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCGS103JF103FT8
Description
NTC,10K,1%,0402,150C,AEC-Q200,EC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/75
3422K
Manufacturer
TDK
B25/85
3435K
Series
B25/100
3453K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Power - Max
125 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±1%
Grade
Automotive
B Value Tolerance
±1%
Qualification
AEC-Q200
B25/50
3380K
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCSP103JF103FT1STDK12 583445-NTCSP103JF103FT1SCT-ND2,94000 KčParametric Equivalent
In-Stock: 7 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
52,10000 Kč10,50 Kč
101,97400 Kč19,74 Kč
251,81440 Kč45,36 Kč
501,70920 Kč85,46 Kč
1001,61470 Kč161,47 Kč
5001,42534 Kč712,67 Kč
1 0001,35479 Kč1 354,79 Kč
5 0001,21373 Kč6 068,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,13902 Kč11 390,20 Kč
20 0001,09200 Kč21 840,00 Kč
30 0001,06634 Kč31 990,20 Kč
50 0001,03583 Kč51 791,50 Kč
70 0001,01679 Kč71 175,30 Kč
100 0000,99745 Kč99 745,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč