
NTCGS103JF103FT7 | |
|---|---|
DigiKey Part Number | 445-NTCGS103JF103FT7TR-ND - Tape & Reel (TR) 445-NTCGS103JF103FT7CT-ND - Cut Tape (CT) 445-NTCGS103JF103FT7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCGS103JF103FT7 |
Description | NTC,10K,1%,0402,125C,AEC-Q200,EC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | 3422K | |
B25/85 | 3435K | |
B25/100 | 3453K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,72200 Kč | 8,61 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 25 | 1,50360 Kč | 37,59 Kč |
| 50 | 1,41520 Kč | 70,76 Kč |
| 100 | 1,33340 Kč | 133,34 Kč |
| 500 | 1,17462 Kč | 587,31 Kč |
| 1 000 | 1,11562 Kč | 1 115,62 Kč |
| 5 000 | 0,99749 Kč | 4 987,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,97273 Kč | 9 727,30 Kč |
| 20 000 | 0,93183 Kč | 18 636,60 Kč |
| 30 000 | 0,90951 Kč | 27 285,30 Kč |
| 50 000 | 0,88298 Kč | 44 149,00 Kč |
| 70 000 | 0,86641 Kč | 60 648,70 Kč |
| 100 000 | 0,84960 Kč | 84 960,00 Kč |
| 250 000 | 0,80972 Kč | 202 430,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











