
NTCGS063JF103FT7 | |
|---|---|
DigiKey Part Number | 445-NTCGS063JF103FT7TR-ND - Tape & Reel (TR) 445-NTCGS063JF103FT7CT-ND - Cut Tape (CT) 445-NTCGS063JF103FT7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCGS063JF103FT7 |
Description | NTC,10K,1%,0201,125C,AEC-Q200,EC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | 3422K | |
B25/85 | 3435K | |
B25/100 | 3453K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 5 | 2,01600 Kč | 10,08 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,74720 Kč | 43,68 Kč |
| 50 | 1,65040 Kč | 82,52 Kč |
| 100 | 1,55810 Kč | 155,81 Kč |
| 500 | 1,37452 Kč | 687,26 Kč |
| 1 000 | 1,30692 Kč | 1 306,92 Kč |
| 5 000 | 1,17076 Kč | 5 853,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,11460 Kč | 16 719,00 Kč |
| 30 000 | 1,06980 Kč | 32 094,00 Kč |
| 45 000 | 1,04535 Kč | 47 040,75 Kč |
| 75 000 | 1,01628 Kč | 76 221,00 Kč |
| 105 000 | 0,99813 Kč | 104 803,65 Kč |
| 150 000 | 0,97971 Kč | 146 956,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



