
NTCGS103JF103FT8 | |
|---|---|
DigiKey Part Number | 445-NTCGS103JF103FT8TR-ND - Tape & Reel (TR) 445-NTCGS103JF103FT8CT-ND - Cut Tape (CT) 445-NTCGS103JF103FT8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCGS103JF103FT8 |
Description | NTC,10K,1%,0402,150C,AEC-Q200,EC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | 3422K | |
B25/85 | 3435K | |
B25/100 | 3453K | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 5 | 1,97400 Kč | 9,87 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,65480 Kč | 41,37 Kč |
| 50 | 1,53700 Kč | 76,85 Kč |
| 100 | 1,43630 Kč | 143,63 Kč |
| 500 | 1,24014 Kč | 620,07 Kč |
| 1 000 | 1,17043 Kč | 1 170,43 Kč |
| 5 000 | 1,03558 Kč | 5 177,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,13902 Kč | 11 390,20 Kč |
| 20 000 | 1,09200 Kč | 21 840,00 Kč |
| 30 000 | 1,06634 Kč | 31 990,20 Kč |
| 50 000 | 1,03583 Kč | 51 791,50 Kč |
| 70 000 | 1,01679 Kč | 71 175,30 Kč |
| 100 000 | 0,99745 Kč | 99 745,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |






