
NTCSP103JF103FT1S | |
|---|---|
DigiKey Part Number | 445-NTCSP103JF103FT1STR-ND - Tape & Reel (TR) 445-NTCSP103JF103FT1SCT-ND - Cut Tape (CT) 445-NTCSP103JF103FT1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSP103JF103FT1S |
Description | NTC,10K,1%,0402,AEC-Q200,EPOXY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/75 3422K |
Manufacturer TDK | B25/85 3435K |
Series | B25/100 3453K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Power - Max 125 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/50 3380K | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 5 | 2,60400 Kč | 13,02 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 2,25920 Kč | 56,48 Kč |
| 50 | 2,13340 Kč | 106,67 Kč |
| 100 | 2,01580 Kč | 201,58 Kč |
| 500 | 1,78316 Kč | 891,58 Kč |
| 1 000 | 1,69727 Kč | 1 697,27 Kč |
| 5 000 | 1,52471 Kč | 7 623,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,43257 Kč | 14 325,70 Kč |
| 20 000 | 1,37499 Kč | 27 499,80 Kč |
| 30 000 | 1,34359 Kč | 40 307,70 Kč |
| 50 000 | 1,30624 Kč | 65 312,00 Kč |
| 70 000 | 1,28292 Kč | 89 804,40 Kč |
| 100 000 | 1,25925 Kč | 125 925,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

