NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCG163JF103FT1A

DigiKey Part Number
445-NTCG163JF103FT1ATR-ND - Tape & Reel (TR)
445-NTCG163JF103FT1ACT-ND - Cut Tape (CT)
445-NTCG163JF103FT1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG163JF103FT1A
Description
NTC,10K,1%,0603,125C,ECO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
TDK
B25/75
3422K
Series
B25/85
3435K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
B25/100
3453K
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Resistance in Ohms @ 25°C
10k
Power - Max
100 mW
Resistance Tolerance
±1%
Mounting Type
Surface Mount
B Value Tolerance
±1%
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
52,43600 Kč12,18 Kč
102,28900 Kč22,89 Kč
252,11640 Kč52,91 Kč
501,99480 Kč99,74 Kč
1001,88350 Kč188,35 Kč
5001,66514 Kč832,57 Kč
1 0001,58409 Kč1 584,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,41469 Kč5 658,76 Kč
8 0001,35390 Kč10 831,20 Kč
12 0001,32074 Kč15 848,88 Kč
20 0001,28133 Kč25 626,60 Kč
28 0001,25672 Kč35 188,16 Kč
40 0001,23175 Kč49 270,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč